Maertz PMMA-1021-003 PLA Satin 1.75mm 1Kg Copper Gold

MPN
PMMA-1021-003
Brand
Maertz
EAN-13
0093988902046
Order Code
19-2826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £30.42 £25.86
10+ £25.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Maertz PMMA-1021-003 is a clear PMMA material designed for use as 3D printing consumables, offering high optical clarity and excellent mechanical properties. This material is particularly suitable for applications requiring precise and durable components, such as prototyping, small batch manufacturing, and the production of functional models. Engineered for both performance and versatility, PMMA-1021-003 exhibits high stiffness and superior optical attributes, making it an ideal choice for applications in the fields of automotive components, architectural models, and medical device housings. The material's robust characteristics ensure consistent and reliable results across various engineering projects.
Filament Material PLA
Reel Size 1kg
Filament Colour Gold
Filament Properties Satin
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot