Maertz PMMA-1020-002 PETG Chemical Resistant 2.85mm 1Kg Black

MPN
PMMA-1020-002
Brand
Maertz
EAN-13
0093988902015
Order Code
19-2823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £30.42 £25.86
10+ £25.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maertz PMMA-1020-002 is a 3D printing consumable specifically designed for applications requiring a clear finish. Manufactured for precision and reliability, this PMMA material is engineered to provide excellent optical clarity and durability, making it ideal for prototyping and producing transparent components. Suitable for industries such as automotive, aerospace, and electronics, it is especially useful in creating light covers, lenses, and model parts where transparency and aesthetic quality are essential. Renowned for its versatile application capabilities, the Maertz PMMA-1020-002 delivers consistent performance for engineers looking to achieve detailed, high-quality prints.
Filament Material PETG
Reel Size 1kg
Filament Colour Black
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot