Maertz PMMA-1017-001 PLA Thermo Change 1.75mm 1Kg Yellow Green

MPN
PMMA-1017-001
Brand
Maertz
EAN-13
0093988901933
Order Code
19-2819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £23.64 £20.09
10+ £19.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Maertz PMMA-1017-001 is a meticulously engineered 3D printing consumable designed to ensure reliable material output, making it suitable for demanding prototyping and manufacturing scenarios. This PMMA material offers precision and consistency that meet the high standards of professional engineers. With its robust properties, it is particularly effective for creating transparent and mechanically stable components, often utilised in aerospace, automotive, and architectural modelling applications. This versatility, combined with the clarity and strength of PMMA, enables it to serve in applications where structural integrity and aesthetic transparency are critical.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Colour Change
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot