Maertz PMMA-1014-007 PLA Recycled Matt 1.75mm 1Kg Light Green

MPN
PMMA-1014-007
Brand
Maertz
EAN-13
0093988901896
Order Code
19-2812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £23.65 £20.10
10+ £19.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maertz PMMA-1014-007 is a high-quality 3D printing consumable known for its exceptional clarity and durability, available under part number 3361923. Manufactured with polymethyl methacrylate (PMMA), this material is ideal for producing transparent prototypes and complex geometries that require a combination of strength and optical precision. Typically used in engineering applications such as automotive lighting systems, medical devices, and architectural models, this PMMA material exhibits excellent weatherability and UV resistance, making it suitable for both indoor and outdoor use. The product aligns with industry standards and is commonly utilised for applications that demand aesthetically appealing and transparent qualities.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot