Maertz PMMA-1014-006 PLA Recycled Matt 1.75mm 1Kg Light Blue

MPN
PMMA-1014-006
Brand
Maertz
EAN-13
0093988901889
Order Code
19-2811
Country of Origin
China

Discontinued


Maertz PMMA-1014-006, also known by the alternate description 3361922, is a high-quality white filament designed for 3D printing applications. As a consumable material, it is crafted from polymethyl methacrylate (PMMA), known for its excellent transparency and rigidity, making it suitable for precise engineering prototypes and architectural models. This filament exhibits strong resistance to weathering, which is essential for both indoor and outdoor applications, and provides reliable performance across varied environmental conditions. Typically used in industries such as automotive, aerospace, and construction, its physical properties make it ideal for producing components where optical clarity and material strength are paramount.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

Trustpilot