Maertz PMMA-1014-002 PLA Recycled Matt 1.75mm 1Kg Grey

MPN
PMMA-1014-002
Brand
Maertz
EAN-13
0093988901841
Order Code
19-2806
Country of Origin
China
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £23.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Maertz PMMA-1014-002 is a clear acrylic sheet manufactured from polymethyl methacrylate (PMMA) with a thickness of 2 millimetres. Known for its excellent optical clarity and high resistance to impact and weather, this material is ideally suited for various engineering applications, including prototyping in 3D printing, architectural modelling, and the fabrication of light covers and display cases. The material's robustness, combined with its ability to withstand UV exposure without yellowing, makes it a reliable choice for both indoor and outdoor implementations. Maertz PMMA-1014-002 is suitable for use where durability and transparency are critical, offering engineers a dependable solution for creating precise, visually appealing components.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240
Minimum Printing Temperature 200
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot