Maertz PMMA-1013-005 Filament PLA Recycled 1.75mm 1Kg Red

Order Code:

19-2798

Brand: Maertz MPN: PMMA-1013-005 EAN-13: 0093988901773
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Maertz PMMA-1013-005 offers a high-quality clear acrylic sheet with dimensions of 1013 mm by 005 mm. This product, classified under 3D printing consumables, features excellent optical clarity and high impact resistance, making it an ideal choice for precision engineering applications that require transparent materials. Known for its robustness and light weight, this PMMA sheet is commonly used in environments where durability and weather resistance are critical, such as in the fabrication of display cases, signage, and protective barriers. The versatility and reliability of the Maertz PMMA-1013-005 sheet have made it a staple in engineering projects that demand both aesthetic appeal and functional performance.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Recycled PLA
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot