Maertz PMMA-1013-004 Filament PLA Recycled 1.75mm 1Kg Yellow

Order Code:

19-2797

Brand: Maertz MPN: PMMA-1013-004 EAN-13: 0093988901766
Qty Unit Price (Ex VAT)
1+ £20.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

Maertz PMMA-1013-004 is a high-quality 3D printing consumable made from clear polymethyl methacrylate (PMMA), designed specifically for versatile application in engineering projects. The 1kg spool is ideal for creating prototypes and complex models where transparency and strength are critical. Commonly used in the automotive, aerospace, and consumer electronics sectors, this filament offers superior layer bonding and clarity, making it suitable for detailed architectural models, light diffusers, and protective covers. Its compatibility with a wide range of 3D printers ensures efficient, reliable, and precise results for engineers who require consistent performance in their production processes.
Filament Material PLA
Reel Size 1kg
Filament Colour Yellow
Filament Properties Recycled PLA
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot