Maertz PMMA-1012-009 Filament PLA Matt 1.75mm 1Kg Multi-colour

MPN
PMMA-1012-009
Brand
Maertz
EAN-13
0093988901698
Order Code
19-2792
Country of Origin
China
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £23.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Maertz PMMA-1012-009, 3361903, is a clear acrylic panel precisely cut to dimensions of 10 by 12 inches. Fabricated from polymethyl methacrylate (PMMA), this product is categorised under 3D printing consumables, offering excellent clarity and a high degree of light transmittance, making it an ideal choice for applications requiring transparency and light diffusion. With its durable and weather-resistant properties, the PMMA panel is frequently utilised in engineering applications such as protective barriers, optical displays, and light guides in both prototyping and final production phases of design. Its uniform thickness and reliable performance make it highly suitable for use in precision fabrication tasks where material consistency is paramount.
Filament Material PLA
Reel Size 1kg
Filament Colour Multicolour
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240
Minimum Printing Temperature 200
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot