Maertz PMMA-1012-007 Filament PLA Matt 1.75mm 1Kg Blue

MPN
PMMA-1012-007
Brand
Maertz
EAN-13
0093988901674
Order Code
19-2791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £23.64 £20.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Maertz PMMA-1012-007 is a 3D printing consumable designed for applications requiring durable and clear components. Manufactured using polymethyl methacrylate (PMMA), this material possesses excellent optical clarity and impact resistance, making it suitable for producing prototypes, display cases, and transparent mechanical components. Known for its stability and minimal warping characteristics, the PMMA-1012-007 is ideal for precise engineering applications where visual assessments of internal mechanisms or fluid flow are essential. Engineers may employ this material in sectors such as automotive, aerospace, and consumer electronics, where clarity and durability are critical.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot