Maertz PMMA-1012-006 Filament PLA Matt 1.75mm 1Kg Terracotta

MPN
PMMA-1012-006
Brand
Maertz
EAN-13
0093988901667
Order Code
19-2790
Country of Origin
China
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £23.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Maertz PMMA-1012-006 is a versatile clear PMMA material specifically designed for 3D printing consumables. This material is noted for its optical clarity, toughness, and excellent resistance to environmental factors. The PMMA-1012-006 is ideal for producing durable prototypes and functional parts that require transparency and precise detail, ensuring dimensional stability and ease of processing. This material finds typical applications in industries such as automotive, medical devices, and consumer electronics, where its high optical properties and structural integrity are particularly advantageous.
Filament Material PLA
Reel Size 1kg
Filament Colour Brown
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot