Maertz PMMA-1012-005 Filament PLA Matt 1.75mm 1Kg Olive green

MPN
PMMA-1012-005
Brand
Maertz
EAN-13
0093988901650
Order Code
19-2789
Country of Origin
China

Discontinued


Maertz PMMA-1012-005 is a high-quality 3D printing consumable made from transparent polymethyl methacrylate (PMMA) and is available in a 1 kg package. This material is distinguished for its optical clarity and strength, making it ideal for applications requiring precise visual representation and durability. Engineers frequently utilise this PMMA in prototyping, architectural models, and industrial design to achieve accurate and transparent prototypes. This product ensures consistency in fabrication procedures across diverse projects. The alternate description, 3361899 - Maertz PMMA-1012-005, further assures seamless identification and integration into existing systems.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

Trustpilot