Maertz PMMA-1011-016 PETG Chemical Resistant 2.85 mm 1Kg Pink

MPN
PMMA-1011-016
Brand
Maertz
EAN-13
0093988901582
Order Code
19-2782
Country of Origin
China

Discontinued


Maertz PMMA-1011-016 is a transparent PMMA plastic rod that measures 1 metre in length, specifically designed for use as a 3D printing consumable. Known for its optical clarity and high UV resistance, this polymethyl methacrylate (PMMA) rod offers excellent dimensional stability and minimal distortion under stress. These attributes make it ideal for engineering applications that require precise, clear plastic components, such as those found in optical equipment or light diffusers. The robust nature of PMMA also lends itself to applications in prototype development and fabrication, where durability and visual inspection are critical.
Filament Material PETG
Reel Size 1kg
Filament Colour Pink
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

Trustpilot