Maertz PMMA-1011-012 PETG Chemical Resistant 2.85 mm 1Kg Grey

MPN
PMMA-1011-012
Brand
Maertz
EAN-13
0093988901544
Order Code
19-2778
Country of Origin
China

Discontinued


Maertz PMMA-1011-012 is a clear polymethyl methacrylate (PMMA) sheet, measuring 2 metres, designed as a consumable for 3D printing applications. Known by its alternate designation 3361888, this high-quality PMMA sheet offers excellent optical clarity, which is crucial for applications that require transparency and light transmission. Engineers frequently utilise this material in prototyping and model-making, where the durability and resistance to UV exposure of PMMA are advantageous. The material's dimensional stability also makes it an ideal choice for precision components in automotive, aerospace, and architectural engineering projects.
Filament Material PETG
Reel Size 1kg
Filament Colour Grey
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

Trustpilot