Maertz PMMA-1011-011 PETG Chemical Resistant 1.75mm 1Kg Orange

Order Code:

19-2777

Brand: Maertz MPN: PMMA-1011-011 EAN-13: 0093988901537
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Maertz PMMA-1011-011 is a high-quality 3D printing consumable made from polymethyl methacrylate (PMMA) and is noted for its exceptional clarity. This material is particularly suited to applications that require transparency and rigidity, making it ideal for engineering projects such as optical lenses, clear prototypes, and light covers. Known for its excellent weather resistance and ease of fabrication, this PMMA can be utilised in environments where exposure to ultraviolet light and environmental stress is a consideration. With a reference code of 3361887, the Maertz PMMA-1011-011 serves as a versatile option for engineers seeking reliable and durable material solutions for both prototyping and production stages.
Filament Material PETG
Reel Size 1kg
Filament Colour Orange
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot