Maertz PMMA-1011-007 PETG Chemical Resistant 2.85 mm 1Kg Black

Order Code:

19-2773

Brand: Maertz MPN: PMMA-1011-007 EAN-13: 0093988900561
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Maertz PMMA-1011-007 is a high-quality 3D printing consumable designed for applications requiring precise and clear fabrication. Known for its clarity and rigidity, this material is particularly suitable for creating prototypes and components where transparency and strength are essential. Engineers often utilise the Maertz PMMA-1011-007, also identified by the alternate code 3361883, in the production of optical lenses, transparent covers, and structural parts in industries ranging from automotive to consumer electronics. The material aligns with rigorous industry standards, offering reliable performance and ease of use in a variety of 3D printing processes. Its consistent results make it a preferred choice for professionals demanding precision and efficiency.
Filament Material PETG
Reel Size 1kg
Filament Colour Black
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot