Maertz PMMA-1010-013 ABS Chemical Resistant 2.85 mm 1Kg Yellow

MPN
PMMA-1010-013
Brand
Maertz
EAN-13
0093988901452
Order Code
19-2764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £20.09 £17.08
10+ £16.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Maertz PMMA-1010-013 represents a high-quality 3D printing consumable designed for various precise engineering applications. This product consists of clear PMMA (Polymethyl Methacrylate) material, supplied as a 1 kg spool, which offers excellent optical properties and robust mechanical strength. Known in alternate description contexts as 3361871, the PMMA-1010-013 is suitable for creating prototypes and parts requiring transparency and high durability, making it ideal for industries such as automotive, architecture, and consumer electronics. It offers a reliable solution for engineers seeking quality and performance.
Filament Material ABS
Reel Size 1kg
Filament Colour Yellow
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot