Maertz PMMA-1010-009 ABS Chemical Resistant 1.75mm 1Kg Grey

MPN
PMMA-1010-009
Brand
Maertz
EAN-13
0093988901414
Order Code
19-2760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £20.09 £17.08
10+ £16.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Maertz PMMA-1010-009 is a high-quality 3D printing consumable composed of clear PMMA material, designed for precision in additive manufacturing processes. Known for its outstanding clarity and excellent mechanical properties, this material is ideal for producing prototypes and parts that require superior optical transparency. Commonly used in a range of engineering applications, such as automotive lighting components, light guides, and lenses, the PMMA-1010-009 provides excellent dimensional stability and resistance to UV radiation. This material serves versatile needs while ensuring reliable performance in demanding conditions.
Filament Material ABS
Reel Size 1kg
Filament Colour Grey
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280
Minimum Printing Temperature 240
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot