Maertz PMMA-1010-006 ABS Chemical Resistant 1.75mm 1Kg Yellow

Order Code:

19-2757

Brand: Maertz MPN: PMMA-1010-006 EAN-13: 0093988900479
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Maertz PMMA-1010-006 offers a high-quality 3D printing consumable material designed for precision and clarity. As a polymer known for its clarity and light transmittance, PMMA material, which stands for polymethyl methacrylate, is ideal for engineering applications requiring clear, glass-like components. This consumable is particularly advantageous for prototyping transparent parts in industries such as automotive, aerospace, and architectural model construction. With its material properties, it supports stable extrusion, enhanced detail reproduction, and resistance to UV light, making it suitable for a wide range of technical applications. The product provides versatility for engineers and designers seeking reliable material performance in their 3D printing endeavours.
Filament Material ABS
Reel Size 1kg
Filament Colour Yellow
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot