Maertz PMMA-1010-004 ABS Chemical Resistant 1.75mm 1Kg Red

MPN
PMMA-1010-004
Brand
Maertz
EAN-13
0093988900455
Order Code
19-2755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £20.09 £17.08
10+ £16.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Maertz PMMA-1010-004 is a high-precision 3D printing filament crafted from clear PMMA, noted for its strength and clarity, making it an ideal choice for engineers seeking transparent, durable materials. This filament is designed to deliver exceptional dimensional accuracy and consistency, which is critical for producing finely detailed models and functional prototypes. This specific type of 3D printing consumable, referenced as 3361965 - Maertz PMMA-1010-004, finds applications in industries such as automotive, aerospace, and consumer electronics, where its transparency and mechanical properties are leveraged for creating parts that require a balance of aesthetic quality and structural integrity.
Filament Material ABS
Reel Size 1kg
Filament Colour Red
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot