Maertz PMMA-1010-003 ABS Chemical Resistant 1.75mm 1Kg Blue

MPN
PMMA-1010-003
Brand
Maertz
EAN-13
0093988900448
Order Code
19-2754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £20.09 £17.08
10+ £16.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Maertz PMMA-1010-003 is a high-quality 3D printing consumable made from polymethyl methacrylate, commonly referred to as PMMA. This particular product offers excellent clarity, making it ideal for applications requiring transparent or clear components. Its efficient use in various 3D printing processes makes it suitable for prototyping and manufacturing intricate parts where optical clarity is paramount, such as in the production of light guides, lenses, and other precision optical components. The material is designed to provide consistent performance, ensuring high-quality output in both prototype and production environments. The Maertz PMMA-1010-003, known as 3361964 in some contexts, is compatible with a wide range of 3D printers designed to process PMMA materials, making it a versatile choice for engineers and designers seeking reliable and clear 3D printed parts.
Filament Material ABS
Reel Size 1kg
Filament Colour Blue
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot