Maertz PMMA-1009-015 Filament PLA Pro 1.75mm 1Kg Marble

MPN
PMMA-1009-015
Brand
Maertz
EAN-13
0093988900646
Order Code
19-2743
Country of Origin
China

Discontinued


Maertz PMMA-1009-015 is a high-quality 3D printing consumable designed for creating components with a clear finish. This product, also referenced as 3361858 in engineering contexts, is formulated from polymethyl methacrylate (PMMA), offering exceptional optical clarity and excellent durability in applications where transparency is critical. Commonly utilised in the fields of prototyping, model-making, and the production of transparent parts such as lenses or display panels, the PMMA-1009-015 is compatible with a range of 3D printing technologies, delivering consistent performance under varying operational circumstances. Its reliable structural properties make it a staple for engineers and designers requiring precise and clear finished parts in both rapid prototyping and final production stages.
Filament Material PLA
Reel Size 1kg
Filament Colour Marble
Filament Properties Transparent
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230
Minimum Printing Temperature 190
Number Of Items 1
Weight 1000g

Trustpilot