Maertz PMMA-1009-012 Filament PLA Pro 1.75mm 1Kg Mint

MPN
PMMA-1009-012
Brand
Maertz
EAN-13
0093988900615
Order Code
19-2740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £20.09 £17.08
10+ £16.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Maertz PMMA-1009-012 is a premium 3D printing consumable designed for applications requiring high clarity and strength. Made from polymethyl methacrylate (PMMA), this material is notable for its excellent light transmission properties and surface finish, making it ideal for prototyping and manufacturing transparent components such as lenses, safety covers, and display cases. With a versatile formulation, it performs reliably in both aesthetic and functional prototyping, particularly in industries such as automotive and consumer electronics.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Transparent
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot