Maertz PMMA-1009-001 Filament PLA Pro 1.75mm 1Kg Black

Order Code:

19-2729

Brand: Maertz MPN: PMMA-1009-001 EAN-13: 0093988900349
Qty Unit Price (Ex VAT)
1+ £20.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Maertz PMMA-1009-001 is a specialised 3D printing consumable designed for high-performance additive manufacturing applications. This product is engineered for use with PMMA materials, noted for their excellent clarity and durability. The PMMA-1009-001 variant exhibits robust thermal stability, making it ideal for complex engineering tasks and prototypes that require precision and structural integrity. Common uses of this material include the creation of light guides, diffusers, and protective casings in both automotive and consumer electronics industries. Its formulation ensures consistent performance during the printing process, making it a reliable choice for professionals requiring high-quality output.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot