Madeira Conductive Thread 150/250m Spools

Madeira Brand: Madeira

This conductive thread from Madeira is a high wear resistant and stable thread that has a whole host of applications. A special manufacturing process results in the thread having durable, pure silver plating around every single filament. The silver plating guarantees optimum conductivity, especially vital around contact points.

The highly conductive thread, as well as giving this specific technical function, also retains the highly desirable textile characteristics of flexibility, resilience and easy processing.

The thread is available in two lengths, 150m and 250m. The 250m length thread is slightly finer and is ideal for delicate work or conductive gloves.

The resistance ratings for Madeira HC thread are as follows:
98-6098 – Resistance: < 100Ω/m
98-6099 – Resistance: < 300Ω/m

  • Excellent conductivity
  • Suitable for use as either top thread or under thread
  • Maximum number of LEDs per battery: 5
Description Image Product Buy Pricing (Ex VAT) Type
Madeira HC12 Conductive Thread 150m Spool
Madeira HC12 Conductive Thread 150m Spool
Standard range
Order code: 87-6098
MPN: HC12

Despatched same day - 8 in stockAdditional quantity lead time 8 days
1+ £41.88
Price per unit Ex VAT
Conductive thread
Madeira HC40 Conductive Thread 250m Spool
Madeira HC40 Conductive Thread 250m Spool
Standard range
Order code: 87-6099
MPN: HC40

Despatched same day - 13 in stockAdditional quantity lead time 8 days
1+ £41.88
Price per unit Ex VAT
Conductive thread

Trustpilot