Macronix MX30UF1G18AC-TI SLC NAND Flash Memory 1024 Mbit (1Gbit) 1.8V 48-TSOP

Order Code:

73-3781

Brand: Macronix MPN: MX30UF1G18AC-TI

Discontinued


This SLC NAND Flash memory IC is from the MX30 family. Its fast read access, low power operation and high reliability make it ideal for customers looking for cost-effective, high performance Flash memory.


  • Density 1024Mbit
  • Package TSOP-48
  • Speed 25µs
  • Operating voltage 1.8V
  • Industrial temperature range
Density 1024Mbit
Flash Memory Type SLC NAND
Operating Current max. 30mA
Operating Temperature -40 to +85°C
Package TSOP-48
Speed 25µs
Supply Voltage 1.8V

Trustpilot