Macronix MX29LV040CQI-70G Parallel NOR Flash Memory 4Mbit 3V 32-PLCC

Order Code:

73-3740

Brand: Macronix MPN: MX29LV040CQI-70G

Discontinued


An industry-standard parallel NOR Flash memory IC that provides customers with cost-effective, high performance and reliable Flash memory with low-power consumption, high endurance and reliability.


  • Density 4Mbit
  • Speed 70ns
  • Package plcc-32
  • Supply voltage 3V
  • Industrial temperature range
Density 4Mbit
Operating Current max. 30mA
Operating Temperature -40 to +85°C
Package PLCC-32
Speed 70ns
Supply voltage 3V
Supply Voltage 3V

Trustpilot