Macronix MX29GL128ELT2I-90G Parallel NOR Flash Memory 128Mbit 3V 56-TSOP

Order Code:

73-3747

Brand: Macronix MPN: MX29GL128ELT2I-90G

Discontinued


An industry-standard parallel NOR Flash memory IC that provides customers with cost-effective, high performance and reliable Flash memory with low-power consumption, high endurance and reliability.


  • Density 128Mbit
  • Speed 90ns
  • Package TSOP-56
  • Supply voltage 3V
  • Industrial temperature range
Density 128Mbit
Flash Memory Type Parallel NOR
Operating Current max. 10mA
Operating Temperature -40 to +85°C
Package TSOP-56
Speed 90ns
Supply Voltage 3V

Trustpilot