Macronix MX29F800CBMI-70G Parallel NOR Flash Memory 8Mbit 5V 44-SOP

Order Code:

73-3752

Brand: Macronix MPN: MX29F800CBMI-70G

Discontinued


This parallel NOR Flash memory IC is an industry-standard device that, due to its low-power consumption, high endurance and reliability, gives customers a cost-effective, high performance and reliable Flash memory.


  • Density 8Mbit
  • Speed 70ns
  • Package SOP-44
  • Supply voltage 5V
  • Industrial temperature range
Density 8Mbit
Operating Current max. 40mA
Operating Temperature -40 to +85°C
Package SOP-44
Speed 70ns
Supply Voltage 5V

Trustpilot