Macronix MX25U12835FMI-10G Serial NOR Flash Memory 128Mbit 1.8V 16-SOP

Order Code:

73-3761

Brand: Macronix MPN: MX25U12835FMI-10G

Discontinued


A 1.8V serial NOR Flash memory IC from the MX25U family. The low power consumption, high endurance and reliability of this device ensure that customers receive cost-effective, high performance and reliable Flash memory.


  • Density 128Mbit
  • Package SOP-16
  • Speed 104MHz
  • Operating voltage 1.8V
  • Support for multiple I/O
  • Program suspend/resume and erase suspend/resume
  • Industrial temperature range
Density 128Mbit
Flash Memory Type Serial NOR
Operating Current max. 27mA
Operating Temperature -40 to +85°C
Package SOP-16
Speed 104MHz
Supply Voltage 1.8V

Trustpilot