Macronix MX25R6435FZAIH0 Serial NOR Flash Memory 64Mbit 1.65V - 3.6V 8-USON

Order Code:

73-3759

Brand: Macronix MPN: MX25R6435FZAIH0

Discontinued


This device is from the MX25R family of wide-range VCC serial NOR Flash memory ICs. The device features ultra-low power consumption, high endurance and reliability to give customers cost-effective, high performance and reliable Flash memory.

This Flash memory device also has additional features such as selectable Ultra Low Power or High Performance mode, unique ID and secure OTP support, support for multiple I/O (single, dual and quad I/O), and program suspend/resume and erase suspend/resume.


  • Density 64Mbit
  • Package USON-8
  • VCC 1.65 to 3.6V
  • Fast read 80MHz
  • Industrial temperature range
Density 64Mbit
Operating Current max. 6mA
Operating Temperature -40 to +85°C
Package USON-8
Speed 80MHz
Supply Voltage 1.65 to 3.6V

Trustpilot