Macronix MX25R3235FM2IH0 Serial NOR Flash Memory 32Mbit 1.65V - 3.6V 8-SOP

MPN
MX25R3235FM2IH0
Brand
Macronix
Order Code
73-3758

Discontinued


This device is from the MX25R family of wide-range VCC serial NOR Flash memory ICs. The device features ultra-low power consumption, high endurance and reliability to give customers cost-effective, high performance and reliable Flash memory.

This Flash memory device also has additional features such as selectable Ultra Low Power or High Performance mode, unique ID and secure OTP support, support for multiple I/O (single, dual and quad I/O), and program suspend/resume and erase suspend/resume.


  • Density 32Mbit
  • Package SOP-8
  • VCC 1.65 to 3.6V
  • Fast read 80MHz
  • Industrial temperature range
Density 32Mbit
Operating Current max. 6mA
Operating Temperature -40 to +85°C
Package SOP-8
Speed 80MHz
Supply Voltage 1.65 to 3.6V

Trustpilot