Macronix MX25R1635FM1IL0 Serial NOR Flash Memory 16Mbit 1.65V - 3.6V 8-SOP

Order Code:

73-3756

Brand: Macronix MPN: MX25R1635FM1IL0

Discontinued


This device is from the MX25R family of wide-range VCC serial NOR Flash memory ICs. The device features ultra-low power consumption, high endurance and reliability to give customers cost-effective, high performance and reliable Flash memory.

This Flash memory device also has additional features such as selectable Ultra Low Power or High Performance mode, unique ID and secure OTP support, support for multiple I/O (single, dual and quad I/O), and program suspend/resume and erase suspend/resume.


  • Density 16Mbit
  • Package SOP-8
  • VCC 1.65 to 3.6V
  • Fast read 80MHz
  • Industrial temperature range
Density 16Mbit
Operating Current max. 6mA
Operating Temperature -40 to +85°C
Package SOP-8
Speed 80MHz
Supply Voltage 1.65 to 3.6V

Trustpilot