Macronix MX25L6433FMI-08G Serial NOR Flash Memory 64Mbit 3V 16-SOP

Order Code:

73-3774

Brand: Macronix MPN: MX25L6433FMI-08G

Discontinued


This serial NOR Flash memory IC is from the MX25L family. The device has a 3V operating voltage as well as low power operation and high reliability, making it ideal for customers looking for cost-effective, high performance Flash memory.


  • Density 64Mbit
  • Package SOP-16
  • Speed 133MHz
  • Operating voltage 3V
  • Industrial temperature range
Density 64Mbit
Flash Memory Type Serial NOR
Operating Current max. 15mA
Operating Temperature -40 to +85°C
Package SOP-16
Speed 133MHz
Supply Voltage 3V

Trustpilot