Easter Opening Hours and Delivery Dates here

Macronix MX25L25635FZ2I-10G Serial NOR Flash Memory 256Mbit 3V 8-WSON

Order Code:

73-3780

Brand: Macronix MPN: MX25L25635FZ2I-10G

Discontinued


This serial NOR Flash memory IC is from the MX25L family. The device has a 3V operating voltage as well as low power operation and high reliability, making it ideal for customers looking for cost-effective, high performance Flash memory.


  • Density 256Mbit
  • Package WSON-8
  • Speed 104MHz
  • Operating voltage 3V
  • Industrial temperature range
Density 256Mbit
Operating Current max. 25mA
Operating Temperature -40 to +85°C
Package WSON-8
Speed 104MHz
Supply Voltage 3V

Trustpilot