M5Stack U088 Sensor Module Precise 1piece Compact Versatile Design

Image Representative of Range

M5Stack U088 Sensor Module Precise 1piece Compact Versatile Design

MPN
U088
Brand
M5Stack
EAN-13
4064161184449
Order Code
09-7959
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £12.64 £12.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Manufactured by M5Stack, the U088 Sensor is compatible with Arduino, Raspberry Pi, and Beaglebone platforms. It offers reliable sensor data collection for various DIY electronics projects. Ideal for hobbyists and developers, it enables seamless integration into a wide range of applications.
Type Sensor
Height 24mm
Interfaces I²C
Length 24mm
Weight 4g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot