M5Stack U054 PIR Motion Detector 1 piece Compact Motion Sensor

Image Representative of Range

M5Stack U054 PIR Motion Detector 1 piece Compact Motion Sensor

MPN
U054
Brand
M5Stack
EAN-13
4064161184388
Order Code
09-7957
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The M5Stack U054 PIR motion detector, manufactured by M5Stack, is an efficient sensor used for detecting motion through infrared radiation. Compatible with Arduino, Raspberry Pi, and BeagleBone boards, it provides easy integration with various platforms. Typical applications include security systems and automation projects where motion detection is crucial.
Type PIR motion detector
Height 24mm
Length 25mm
Weight 5g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot