M5Stack U021 Light Sensor Arduino Compatible Adjustable Photoresistor

MPN
U021
Brand
M5Stack
EAN-13
4064161170190
Order Code
09-7952
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

M5Stack's U021 Light sensor is a versatile component compatible with Arduino, Raspberry Pi, and BeagleBone development kits. It features accurate light detection capabilities, making it ideal for projects requiring ambient light measurement. Typical applications include smart lighting systems, environmental monitoring, and automated home projects.
Compatible With Arduino
Height 8mm
Interfaces Grove
Length 32mm
Packaging Type Bulk
Plastic free packaging Plastic-free packaging
Type Light sensor
Weight 4.4g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot