M5Stack U010 Range Finder 1 piece Compatible with Arduino Precise Sensor

MPN
U010
Brand
M5Stack
EAN-13
4064161157276
Order Code
09-7954
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.73 £10.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The M5Stack U010 Range Finder is a versatile sensor from M5Stack compatible with Arduino, Raspberry Pi, and BeagleBoard development kits. It features accurate distance measurement capabilities, making it ideal for robotics and automation projects. Typical applications include obstacle detection and environmental mapping.
Type Range finder
Sensor Laser ToF
Compatible With Arduino
Height 8mm
Interfaces Grove
Length 32mm
Packaging Type Bulk
Plastic free packaging Plastic-free packaging
Weight 3.9g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot