M5Stack A045 Series LED RGB Module Hexagonal Neopixel Panel 37 LEDs

MPN
A045
Brand
M5Stack
EAN-13
4064161157122
Order Code
09-7948
Country of Origin
China

Discontinued


The M5Stack A045 LED RGB module, manufactured by M5Stack, features vibrant RGB lighting for dynamic visual displays. It is compatible with Arduino, Raspberry Pi, and BeagleBone platforms, making it versatile for various development projects. Typical applications include educational demonstrations, prototyping, and interactive displays.
Type LED RGB module
Interfaces Grove
Compatible With Arduino
Height 12mm
Length 46mm
Packaging Type Bulk
Plastic free packaging Plastic-free packaging
Weight 4.9g
Width 32mm

Trustpilot