M1D Aluminium Plasterer's Hawk DuraSoft® Handle 325 x 325mm (13 x 13in)

The Marshalltown Aluminium Plasterer's Hawk is made from heavy gauge hard-rolled aluminium with smooth straight edges, rounded corners and a 95mm (3.3/4in) flange with extended hub that is threaded for the handle. Fitted with a detachable 125mm (5in) DuraSoft® handle.

Also supplied with a sponge rubber callous preventer.

1 x Marshalltown M1D Aluminium Plasterers Hawk DuraSoft® Handle 325 x 325mm (13 x 13in)

Description Image Product Buy Pricing (Ex VAT) Type
Marshalltown M1D Aluminium Plasterer's Hawk DuraSoft Handle 325x325mm 13 x 13in
Marshalltown M1D Aluminium Plasterer's Hawk DuraSoft Handle 325x325mm 13 x 13in
Standard range
Order code: 96-5333
MPN: M1D

Despatched within 2 working days - 50 in stock
1+ £34.78
Price per unit Ex VAT
Hawk
Marshalltown M2 M2D Aluminium Plasterers Hawk DuraSoft® Handle 338 x 338mm
Marshalltown M2 M2D Aluminium Plasterers Hawk DuraSoft® Handle 338 x 338mm
Standard range
Order code: 96-5334
MPN: M2

Despatched within 2 working days - 15 in stock
1+ £41.55
Price per unit Ex VAT
Hawk
Marshalltown M6D Aluminium Plasterer's Hawk DuraSoft Handle 350x350mm (14x14in)
Marshalltown M6D Aluminium Plasterer's Hawk DuraSoft Handle 350x350mm (14x14in)
Standard range
Order code: 96-5335
MPN: M6D

Despatched within 4 working days - 100 in stock
1+ £37.80
Price per unit Ex VAT
Hawk

Trustpilot