M140 Corner Clamp 50mm (2in)

IRWIN Brand: IRWIN
<p>IRWIN Record M Corner Clamps make it possible to nail and glue joints under clamping pressure. In addition to its function as a mitre framing clamp, it has many general-purpose uses and is an ideal tool for pattern makers.</p> <p>The body mounting holes enable the clamp to be screwed to a bench.</p><p>IRWIN Record M140 Corner Clamp.</p> <p>Capacity: 50mm (2in).</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
IRWIN® Record® TM140 M140 Corner Clamp 50mm (2in)
IRWIN® Record® TM140 M140 Corner Clamp 50mm (2in)
Extended range
Order code: 96-2627
MPN: TM140

Available to back orderPlease contact us for lead time
1+ £22.00
Clamp
IRWIN® Record® TM141 M141 Corner Clamp 100mm (4in)
IRWIN® Record® TM141 M141 Corner Clamp 100mm (4in)
Standard range
Order code: 96-2628
MPN: TM141

5 in Stock, despatched in 4 days
1+ £76.00
Clamp


Trustpilot