M12VE 1/2in Variable Speed Router 2000W 240V

HiKOKI Brand: HiKOKI

The HiKOKI M12VE 1/2in Variable Speed Router has a compact, lightweight design and a powerful, variable speed motor with constant speed control. Fitted with a convenient variable speed dial and adjustable handles that can be set for optimum user comfort.

Supplied with: 1 x 1/2in Collet Chuck, 1 x 1/4in Collet Chuck, 1 x Straight Guide, 1 x 30mm Template Guide, 1 x Wrench, 1 x Carrying Case.

Specification:

Input Power: 240V: 2,000W, 110V: 1,570W
No Load Speed: 8,000-22,000/min.
Collet: 1/2in & 1/4in
Plunge Depth: 65mm
Weight: 5.3kg

1 x HiKOKI M12VE 1/2in Variable Speed Router 240V version.

Description Image Product Buy Pricing (Ex VAT) Type
HiKOKI M12VE 1/2in Variable Speed Router 2000W 240V
HiKOKI M12VE 1/2in Variable Speed Router 2000W 240V
Standard range
Order code: 96-1811
MPN: M12VE

Despatched within 2 working days - 20 in stock
1+ £143.48
Price per unit Ex VAT
Router
HiKOKI M12VEL 1/2in Variable Speed Router 1570W 110V
HiKOKI M12VEL 1/2in Variable Speed Router 1570W 110V
Standard range
Order code: 96-1812
MPN: M12VEL

Despatched within 2 working days - 5 in stock
1+ £173.09
Price per unit Ex VAT
Router

Trustpilot