Müller-Licht 404081 tint LED Garden Light E-27 9W RGBW Zigbee Smart Home

Standard range
Order Code:

10-0124

Brand: Müller-Licht MPN: 404081 EAN-13: 4018412684035
Qty Unit Price (Ex VAT)
1+ £134.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Müller-Licht tint Calluna is a LED garden light with wireless and remote control capabilities. Featuring 9 W RGBW LED lights, it offers versatile lighting options for outdoor spaces. Ideal for enhancing garden ambience, the Müller-Licht 404081 provides efficient and flexible illumination.
Type LED garden light
(Ø) 500mm
Base E-27
Bulb type LED (monochrome)
Colour RGBW
Colour temperature (Kelvin) 2700K
Data exchange Bidirectional (bi)
Energy efficiency rating n.rel.
Factory colour White
IP rating IP65
Light bulbshape Pear shape
No. of bulbs 1
Operating voltage 230V
Power 9W
Power supply (LOV) mains-powered
Product lifespan approx 20000h
Rating per bulb 9W
Series tint
Transfer Standard (Smart Home) ZigBee

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot