Müller-Licht 404036 tint LED Bulb E-27 Smart Home RGB Zigbee Compatible

Standard range
Order Code:

10-0104

Brand: Müller-Licht MPN: 404036 EAN-13: 4018412671844
Qty Unit Price (Ex VAT)
1+ £33.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Müller-Licht tint LED light bulb is an E-27 15 W RGB bulb featuring wireless and remote control capabilities. Manufactured by Müller-Licht, this energy-efficient bulb is rated EEC: F and offers versatile colour options. Ideal for mood lighting in homes, it suits various decorative applications.
Type LED light bulb (single)
(Ø) 158mm
Base E-27
Bulb type LED (monochrome)
Cloud integration Alexa
Colour RGB
Colour rendering index (Ra) 80 Ra
Colour temperature (Kelvin) 6500K
Data exchange Bidirectional (bi)
Dimmable No
Energy consumption 15 kWh/1000h
Energy efficiency rating F (A - G)
Hub Required
Length 120mm
Light bulbshape Globe shape
Luminous flux 1520lm
Operating voltage 230V
Power 15W
Product lifespan approx 25000h
Series tint
Transfer Standard (Smart Home) ZigBee

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot