Müller-Licht 404021 tint Control Unit Smart Home Zigbee Compatible

Standard range
Order Code:

10-0099

Brand: Müller-Licht MPN: 404021 EAN-13: 4018412669162
Qty Unit Price (Ex VAT)
1+ £29.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Müller-Licht's tint control unit Leuchtmittel offers wireless control for LED lights. This remote-controlled device provides seamless management of lighting systems. It is ideal for modern smart homes seeking efficient lighting solutions.
Type Control unit
Cloud integration Alexa
Data exchange Bidirectional (bi)
Energy efficiency rating n.rel.
Height 20mm
Length 46mm
Operating voltage 230V
Series tint
Transfer Standard (Smart Home) ZigBee
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot