Müller-Licht 20500093 Stilo LED Ceiling Light 48W Switch Tone White

Standard range
Order Code:

09-9983

Brand: Müller-Licht MPN: 20500093 EAN-13: 4018412666833
Qty Unit Price (Ex VAT)
1+ £70.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Müller-Licht 20500093 Stilo Switch Tone 120 is a 48 W monochrome LED ceiling light designed for indoor use. Its sleek, white finish makes it ideal for modern bedroom lighting. This built-in LED fixture provides efficient illumination and enhances the aesthetic appeal of any room.
Type LED ceiling light
Base Built-in LED
Bulb type LED (monochrome)
Dim (L x W x H) 1203 x 164 x 48 mm
Energy consumption 48 kWh/1000h
Energy efficiency rating n.rel.
Factory colour White
Height 48mm
Length 1203mm
Light bulb included Yes
Luminous flux 4400lm
Material Plastic
Misc Attribute Rectangular
No. of bulbs 1
Operating voltage 230V
Power 48W
Total luminous flux 4400lm
Weight 1890.00g
Width 164mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot