Müller-Licht 20500089 Planus LED Ceiling Light 35W Neutral White

Standard range
Order Code:

09-9980

Brand: Müller-Licht MPN: 20500089 EAN-13: 4018412663726
Qty Unit Price (Ex VAT)
1+ £46.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

Manufactured by Müller-Licht, the Planus 90 is a 35-watt LED ceiling light featuring a built-in monochrome LED. This white ceiling light is ideal for indoor applications, such as bedroom lighting, providing efficient and modern illumination. The Müller-Licht 20500089 LED ceiling light is a versatile option for enhancing room aesthetics with its sleek design.
Type LED ceiling light
Base Built-in LED
Bulb type LED (monochrome)
Colour Neutral white
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (L x W x H) 900 x 120 x 45 mm
Energy consumption 35 kWh/1000h
Energy efficiency rating n.rel.
Factory colour White
Height 45mm
Length 900mm
Light bulb included Yes
Luminous flux 4200lm
Material Plastic
Misc Attribute Rectangular
No. of bulbs 1
Operating voltage 230V
Power 35W
Total luminous flux 4200lm
Weight 1500.00g
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot