Müller-Licht 20300023 Oval Wet Room Light E-27 Black IP44 Wall/Ceiling

Standard range
Order Code:

09-9967

Brand: Müller-Licht MPN: 20300023 EAN-13: 4004894032419
Qty Unit Price (Ex VAT)
1+ £7.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
169 in stock, despatched in 4 working days

The Müller-Licht Oval Wet Room Light E-27 Black is a versatile lighting solution designed for damp environments. This robust fixture is ideal for use as garage, lavatory, or basement lighting. It combines safety and functionality, mimicking traditional miners lamps while providing reliable illumination.
Type Wet room light
Base E-27
Dim (L x W x H) 180 x 126 x 109 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 109mm
IP rating IP44
Length 180mm
Light bulb included No
Material Plastic
Misc Attribute Oval
Operating voltage 230V
Weight 490.00g
Width 126mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot