Müller-Licht 20300022 Wet Room Light Oval E-27 IP44 White 1 piece Robust Design

Standard range
Order Code:

09-9966

Brand: Müller-Licht MPN: 20300022 EAN-13: 4004894118311
Qty Unit Price (Ex VAT)
1+ £6.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
72 in stock, despatched in 4 working days

The Müller-Licht Oval Wet room light, model 20300022, is a versatile and durable lighting solution. Designed for wet environments, it is ideal for use in bathrooms, basements, and garages. This E-27 white light fixture provides reliable illumination in moist conditions.
Type Wet room light
Base E-27
Dim (L x W x H) 180 x 126 x 109 mm
Energy efficiency rating n.rel.
Factory colour White
Height 109mm
IP rating IP44
Length 180mm
Light bulb included No
Material Plastic
Misc Attribute Oval
Operating voltage 230V
Weight 490.00g
Width 126mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot